TDK-Lambda CCG30-24-03S

Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP
$ 37.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-24-03S.

IHS

Datasheet5 pages4 years ago

Ciiva

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-43.17%

CAD Models

Download TDK-Lambda CCG30-24-03S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUHE-3.3/7500-Q12-C
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 3.3 V
Advanced EnergyAEE08F18-L
3.3V 36V 9V DC-DC Converter, DIP-6, TH, 50.8mm × 25.4mm × 10.2mm
Advanced EnergyAXA04F18-L
330KHz Fixed 1 3.3V 36V 9V DIP-6 Through hole mounting 25.4mm*25.4mm*10.2mm
Power Supply; 13W13W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 3.3V 4A; 13W
Murata Power SolutionsUEI30-033-Q12P-C
DC DC CONVERTER 3.3V 30W / Isolated Module DC DC Converter 1 Output 3.3V 9A 9V - 36V Input
Recom PowerRP15-243.3SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 4000

Descriptions

Descriptions of TDK-Lambda CCG30-24-03S provided by its distributors.

Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP
Dc-Dc Converter, 3.3V, 7A; No. Of Outputs:1 Output; Output Power Max:23.1W; Output Voltage - Output 1:3.3V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Tdk-Lambda CCG-30-24-03S
DC-DC Converter, 3.3V, 7A; No. of Outputs:1 Output; Output Power Max:23.1W; Output Voltage - Output 1:3.3V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG30 Series; Input Voltage DC Min:9V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Approvals & Standards:CE, CSA, UL; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-24-03S
  • CCG302403S