TDK-Lambda PXD15-48D12

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
$ 70.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-48D12.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Power Systems

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRP15-4805DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-1500
TDK-LambdaPXD20-48D12
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
TDK-LambdaPXD20-48D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
Recom PowerRP30-4805DF/N
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: +/-3000
TDK-LambdaPXE30-48D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500

Descriptions

Descriptions of TDK-Lambda PXD15-48D12 provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 15W
Power supply module,Power Supplies ROHS
Isolated DC/DC Converters 15W 36-75Vin +/-12Vo ut +/-0.625A
Fixed 2, 12V, 75V, 36V, TH, 50.8mm × 25.4mm × 10.2mm
POWER SUPPLY; 15W15W3675VDC+/12V@0.625A
Dc-Dc Conv, 12V/-12V, 0.625A/-0.625A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:625Ma Rohs Compliant: Yes |Tdk-Lambda PXD15-48D12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1548D12