Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4D-H-AC115V

Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4D-H-AC115V.

Future Electronics

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet18 pages9 years ago
Datasheet22 pages26 years ago
Datasheet0 pages0 years ago

Electro Sonic

Panasonic

element14

element14 APAC

Related Parts

HC Series 3 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Omron Omron Power relay, MY4series, 120V ac_coil_voltage, switching current5A, 4 Knife Throw
Relay;E-Mech;4PDT;Ctrl-V 12VAC;5A;250VAC/30VDC;Socket Mnt;Blade Term;MY Series
Relays 100/110VDC 10KOhm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
TE ConnectivityKHAU-17A18-120
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 2.5 A, 240 V (AC), monostable, 3-1393122-9

Descriptions

Descriptions of Panasonic HC4D-H-AC115V provided by its distributors.

Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
HC Series 3 A 4PDT 115 VAC Plug-In Miniature General Purpose Power Relay
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:115Vac; Contact Current:5A; Product Range:hc Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4DHAC115V