Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aries 28-6554-11

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

$ 34.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-6554-11.

Upverter

Datasheet1 page9 years ago

IHS

element14 APAC

Factory Futures

DigiKey

Inventory History

3 month trend:
+24.58%

CAD Models

Download Aries 28-6554-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Amphenol Communications Solutions68683-314
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
TE Connectivity / AMP6-534998-4
Connector Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Stackers & Spacers, Socket Strip, 2.54 mm, 28 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Aries 28-6554-11 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Aries Electronics ICsocket, 28contact, DIPencapsulation, 2.54mmPitch, 2line, Mother seat, Through hole mounting
DIP/SIP Sockets 28 PIN W/HANDLE
Socket Dil Zif Gold 28Way; |Aries 28-6554-11
CONN IC DIP SOCKET ZIF 28POS GLD
SOCKET DIL ZIF GOLD 28WAY; No. of Contacts: 28Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 6554 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED