Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aries 08-600-10

DIP Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 08-600-10.

IHS

Datasheet1 page19 years ago

Newark

Electro Sonic

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4+4 contacts"
Stacking Board Connector, BDL Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole
Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tray

Descriptions

Descriptions of Aries 08-600-10 provided by its distributors.

DIP Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn DIP Adapter PIN 8 POS 2.54mm Solder ST Thru-Hole
Aries Electronics DIP8Pin DILPin, 2.54mmPitch, Through hole installation, tin plated nickel plated contacts
DIP Header with Forked Contacts 8-Position 0.1"
针座, DIP 针座, 8路, 2.54MM, TIN, TH;
IC & Component Sockets 8P FORK DIP HDR
Dip Header, 8Pos, 2.54Mm, Tin, Th; |Aries 08-600-10
DIP/SIP Headers 8P FORK DIP HDR
DIP HEADER, 8POS, 2.54MM, TIN, TH; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Brass; Contact Plating: Tin Plated Contacts; SVHC: No SVHC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED