Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS50 8R2 J

Res Wirewound 8.2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 8R2 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages14 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.19%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 8.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite95J8R2E
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite93J8R2E
Fixed Resistor, Wire Wound, 3.25W, 8.2ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE68R2J
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 8R2 J provided by its distributors.

Res Wirewound 8.2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 8.2ohm, 1250V, 5% +/-Tol, Chassis Mount
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 8.2OHMS +/-5% 50W
±5% ±100ppm/℃ 8.2Ω 50W Plugins Flange mounting 49.1mm*14.2mm*14.8mm
Arcol HS50 8R2 J Aluminium Clad Resistor 50W
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 8R2 Ohms 5%
HS50 8R2 J, OHMITE MANUFACTURING
RESISTOR, 8R2, 50W, SOLDER, WIREWOUND; Resistance:8.2ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient 73AC6538
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 8.2 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 8R2J
  • HS50-8R2-J
  • HS508R2J