What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS200 2R2 J

Res Wirewound 2.2 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 19.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 2R2 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-17.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite92J2R2
Fixed Resistor, Wire Wound, 2.25W, 2.2ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite91J2R2E
Fixed Resistor, Wire Wound, 1.5W, 2.2ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite93J2R2E
Fixed Resistor, Wire Wound, 3.25W, 2.2ohm, 200V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
PanasonicERX3SJ2R2
Through Hole Metal Film Resistor, ERX Series, 2.2 ohm, 3 W, - 5%, 350 V, Axial Leaded
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC102R2JL
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 2R2 J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 200W, 2.2ohm, 1900V, 5% +/-Tol, 100ppm/Cel
HS200 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 2.2OHMS +/-5% 200W
5% ¡À100ppm/¡æ 2.2¦¸ 200W 89.7mm*45.5mm*41.8mm
Arcol HS200 2R2 J 200W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 2.2Ohm, 5%
200 Watts Al Housed 2R2 Ohms 5%
HS200 2R2 J, OHMITE MANUFACTURING
Res, Wirewound, 2R2, 5%, 1.9Kv, Axial; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:1.9Kv; Resistor Element Material:Wirewound; Temperaturerohs Compliant: Yes |Arcol HS2002R2J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-2R2-J
  • HS200-2R2J
  • HS2002R2J