Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 15344866

Delphi Automotive connector terminals, Metri-Pack 150series, Male plug
$ 0.153

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15344866.

IHS

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-10

Related Parts

Connector Accessory, 0.075in Min Cable Dia, 0.094in Max Cable Dia, Contact, Copper Alloy
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.014in Min Cable Dia, 0.02in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0984in Min Cable Dia, 0.1358in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 15344866 provided by its distributors.

Delphi Automotive connector terminals, Metri-Pack 150series, Male plug
CONTACT, PIN, CRIMP, 0.5-1MM2; Product Range: Metri-Pack 150 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Metri-Pack 150 Series Automotive Housin
Contact Material = Brass / Contact Plating = Tin / Wire Size mm2 Min. mm² = 0.5 / Packaging = Reel / Gender = Plug / Wire Size AWG Max. AWG = 17 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1 / Wire Size AWG Min. AWG = 20

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST