Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 12045773

Connector Accessory, 0.067in Min Cable Dia, 0.109in Max Cable Dia, Contact
$ 0.073

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12045773.

IHS

Datasheet1 page19 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+1.74%

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.014in Min Cable Dia, 0.02in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.059in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0984in Min Cable Dia, 0.1358in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12045773 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.109in Max Cable Dia, Contact
Delphi Metri-Pack 150 Tin Plated Sealed Male Terminal for 20-18 AWG (3,000 Units per Reel)
CONTACT, PIN, CRIMP, 0.5-0.8MM2; Product Range: Metri-Pack 150 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Metri-Pack 150 Series Automotive Hous
Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size mm2 Min. mm² = 0.5 / Packaging = Reel / Gender = Plug / Wire Size AWG Max. AWG = 19 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 0.8 / Wire Size AWG Min. AWG = 20

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST