Aptiv 12033769

Delphi Automotive connector female seat, Metri-Pack 630series, 2road, 46A, Wire installation
$ 1.382

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12033769.

IHS

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
-39.40%

CAD Models

Download Aptiv 12033769 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd
TE Connectivity174355-7
Connector Accessories RCP 2 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity1-1924067-5
1 4mm 2pin wire mounting,free hanging,Through hole mounting 15mm(Length)*15.8mm(height)
TE Connectivity1-1438608-3
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive Box

Descriptions

Descriptions of Aptiv 12033769 provided by its distributors.

Delphi Automotive connector female seat, Metri-Pack 630series, 2road, 46A, Wire installation
Automotive connectors; APTIV; 12033769; Female; Crimp; 46 A; 2
14-12 Ga 2 Way Metri-Pack 630 Female Connector Assembly Sealed
Delphi Metri-Pack 630 Black 2 Way Sealed Female ATO Fuse Connector
Combination Line Connector, 2 Contact(s), Female
Automotive Connectors 2 Way F M/P 630 Sealed
Conn Housing F 2 POS 9mm ST Cable Mount Bag
Housing, Rcpt, 2Pos, 46A, Black; |Aptiv / Delphi 12033769
2 PinF,46A,Metri-Pack 630,Crimp,Straight,CLR:Black
HOUSING, RCPT, 2POS, 46A, BLACK; Product Range: Metri-Pack 630 Series; Gender: Receptacle; No. of Positions: 2Ways; For Use With: Aptiv Metri-Pack 630 Series 12020156 Socket Contact; Connector Body Material: -; IP Rating: -; V

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST