What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan S1210-562K

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-562K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.361
$ 2.057
Stock
2,126
1,170
Authorized Distributors
0
4
Inductance
5.6 µH
5.6 µH
Tolerance
10 %
10 %
Current Rating
352 mA
352 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
40
40
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API DelevanS1812R-562K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1210R-562K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API Delevan1812-562K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Shielded/Molded 5.6uH 10% 7.9MHz 44Q-Factor Ferrite 335mA AXL Bag
Bourns9250-562
RF Choke Shielded/Molded Wirewound 5.6uH 10% 7.9MHz 44Q-Factor 0.335A 0.72Ohm DCR AXL
Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1210-562K provided by its distributors.

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 5.6UH 352MA 1.3OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI