What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan S1210-122K

General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-122K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.361
$ 2.042
Stock
2,330
6,090
Authorized Distributors
0
5
Inductance
1.2 µH
1.2 µH
Tolerance
10 %
10 %
Current Rating
574 mA
574 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
490 mΩ
490 mΩ
Q Factor
40
40
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

API DelevanS1812R-122K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-122K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1210R-122K
Inductor RF Shielded Wirewound 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.574A 0.49Ohm DCR 1210 T/R
RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
Ind Chip Molded Wirewound 1.2uH 10% 7.96MHz 50Q-Factor 430mA 1812 T/R
Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1210-122K provided by its distributors.

General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 1.2UH 574MA 490MOHM SM
1.2 UH 10% SHIELDED

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI