API Delevan S1210-102K

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-102K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.44
$ 2.182
Stock
6,269
17,783
Authorized Distributors
1
2
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
635 mA
635 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
40
40
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API DelevanS1812R-102K
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1210R-102K
Inductor RF Shielded Wirewound 1uH 10% 7.9MHz 40Q-Factor Ferrite 0.635A 0.4Ohm DCR 1210 T/R
API DelevanS1812-102K
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Ind RF Choke 1uH 10% 25MHz 40Q-Factor Ferrite 815mA AXL Bag
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 0.815A 0.15Ohm DCR AXL T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1210-102K provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 1UH 635MA 400 MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1210102K