API Delevan 1641-471K

General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
$ 4.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-471K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.82
$ 3.91
Stock
0
2,217
Authorized Distributors
0
3
Inductance
470 nH
470 nH
Tolerance
10 %
10 %
Current Rating
580 mA
580 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
44
44
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ind RF Choke Shielded/Molded 470nH 10% 25MHz 44Q-Factor Ferrite 565mA AXL Bag
API Delevan1641R-471K
INDUCTOR, RF, IND 0.47UH, TOL +/-10%,CUR 580MA, AXIAL, DCR 0.25 OHMS, SRF 235MHZ
API DelevanS1210R-471K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210
API DelevanS1210-471K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210
RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
Ind RF Choke 470nH 10% 25MHz 30Q-Factor Phenolic 590mA AXL Bag

Descriptions

Descriptions of API Delevan 1641-471K provided by its distributors.

General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
FIXED IND 470NH 580MA 250MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI