API Delevan 1537-36K

Fixed Ind 10UH 335MA 900 Mohm Th
$ 2.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1537-36K.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-80.00%

Alternate Parts

Price @ 1000
$ 2.428
$ 2.29
Stock
384
817
Authorized Distributors
1
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
335 mA
335 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
55
55
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1537R-36K
FIXED IND 10UH 335MA 900 MOHM TH
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 360mA 1.32Ohm DCR 1008 Blister T/R
TAIYO YUDENCBC2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
Bourns70F105AI
Ind RF Choke Wirewound 10uH 10% 7.9MHz 36Q-Factor Iron 277mA AXL
API Delevan1812R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1210R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of API Delevan 1537-36K provided by its distributors.

FIXED IND 10UH 335MA 900 MOHM TH
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core
Military MIL-PRF-M15305MS14046 Axial 0.156Diax0.375L 3.96mmx9.53mm 10muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 153736K