Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1210-393J

General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-393J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.171
$ 1.872
Stock
367
1,247
Authorized Distributors
0
0
Inductance
39 µH
39 µH
Tolerance
5 %
5 %
Current Rating
170 mA
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.4 Ω
6.4 Ω
Q Factor
30
30
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan1812R-393J
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1812-393J
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-56J
FIXED IND 39UH 198MA 2.6 OHM TH
Inductor General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008

Descriptions

Descriptions of API Delevan 1210-393J provided by its distributors.

General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 39UH 170MA 6.4 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI