Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1210-273J

General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-273J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.872
Stock
1
898
Authorized Distributors
0
2
Inductance
27 µH
27 µH
Tolerance
5 %
5 %
Current Rating
193 mA
193 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
30
30
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan1812R-273J
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30 Q-Factor Ferrite 80mA T/R
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-48J
FIXED IND 27UH 198MA 2.6 OHM TH

Descriptions

Descriptions of API Delevan 1210-273J provided by its distributors.

General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 27UH 193MA 5 OHM SMD
27 UH 5% CUT TAPE

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI