API Delevan 1025-44K

Fixed Ind 10UH 144MA 3.3 Ohm Th
$ 2.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-44K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 2.123
$ 1.575
Stock
12,668
5,836
Authorized Distributors
4
5
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
144 mA
144 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
55
55
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind RF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA AXL Bag
API Delevan1025R-44K
Inductor; RF; Ind 10uH; Tol 10%; Cur 144mA; Axial; DCR 3.3 Ohms; SRF 50MHz
Ind RF Choke 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA AXL Bag
TAIYO YUDENLB2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.155A 0.65Ohm DCR 0806 T/R
TAIYO YUDENLB2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor 0.15A 2.1Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 1025-44K provided by its distributors.

FIXED IND 10UH 144MA 3.3 OHM TH
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025-44K BULK 500