API Delevan 1025-02K

Inductor; RF; Ind 0.18uH; Tol +/-10%; Cur 1120mA; Axial; DCR 0.12 Ohms; SRF 550MHz
$ 1.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-02K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.74%

Alternate Parts

Price @ 1000
$ 1.548
$ 2.598
Stock
12,463
2,333
Authorized Distributors
2
2
Inductance
180 nH
180 nH
Tolerance
10 %
10 %
Current Rating
1.12 A
1.12 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
35
35
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.01A AXL Bag
Bourns - J.W. Miller9230-02
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
API Delevan1025R-02K
INDUCTOR, RF, IND 0.18UH, TOL +/-10%,CUR 1120MA, AXIAL, DCR 0.12 OHMS, SRF 550MHZ
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
API Delevan1210R-181K
Inductor; RF; Ind 0.18uH; Tol +/-10%; Cur 860mA; SMT; Case 1210; DCR 0.28 Ohms; SRF 400M
API Delevan1210-181K
General Purpose Inductor, 0.18uH, 10%, 1 Element, Iron-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1025-02K provided by its distributors.

Inductor; RF; Ind 0.18uH; Tol +/-10%; Cur 1120mA; Axial; DCR 0.12 Ohms; SRF 550MHz
Ind RF Molded/Unshielded 180nH 10% 25MHz 35Q-Factor Phenolic 1.12A AXL T/R
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
Fixed Inductors .18uH 10% THT Mld Unshld RF Coil
FIXED IND 180NH 1.12A 120MOHM TH
FIXED IND 180NH 1.12A 120 MOHM
MS75083-4,THRU-HOLE, MOLDED UN

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102502K