Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F3CXXR24E

LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin
$ 8.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXR24E.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-18.87%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 6.15mm
KingbrightWP1043ID
Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
Single Color LED, Red, Diffused, T-3/4, 1.9mm
Single Color LED, High Intensity Red, Diffused, 5mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
Single Color LED, Red, Diffused Red, 7.112mm

Descriptions

Descriptions of APEM Q8F3CXXR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin
FLUSH INDICATOR PMNT,8MM MOUNT SIZE, RED LED, LEADWIRES TERM,5 MM LAMP SIZE,24 VDC
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 24 VDC .
INDIC LED FLUSH 8MM RED 24VDC,IP67; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 10mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc