Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F3CXXB24E

LED Panel Mount Indicator Uni-Color Blue 50mcd Automotive 2-Pin
$ 8.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXB24E.

IHS

Datasheet7 pages4 years ago

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+22.79%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Blue Blue Round Angl 30deg Right Angle

Descriptions

Descriptions of APEM Q8F3CXXB24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 50mcd Automotive 2-Pin
FLUSH INDICATOR PMNT,8MM MOUNT SIZE, BLUE LED, LEADWIRES TERM,5 MM LAMP SIZE,24VDC
APEM 8 mm Fixed Blue panel mount LED with Bright Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 24 VDC .
INDIC LED FLUSH 8MM BLU 24VDC,IP67; LED Colour: Blue; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 4mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc