Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM MJTP1250

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1250.

IHS

Datasheet5 pages21 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.59%

CAD Models

Download APEM MJTP1250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.388
Stock
15,762
332,892
Authorized Distributors
6
3
Operating Force
1.86 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
Switch Travel
250 µm
-
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
50 kcycles
20 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 50000Cycles 1.77N Thru-Hole Bulk
TL1107 Series SPST 1.8 N Rectangular Button Vertical Through Hole Tactile Switch
PanasonicEVQ-PE504K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
PanasonicEVQ-PE505K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.27N Thru-Hole Bulk

Descriptions

Descriptions of APEM MJTP1250 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
TACTILE SWITCH, SPST-NO, OFF-(ON),RECTANGLE ACTUATOR, TOP ACTUATED,0.05A,12VDC, PC
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Sw, Rectang Button, Top Actuated; |APEM Inc. MJTP1250
TACTILE SW, SPST, 0.05A, 12VDC, TH; Product Range: MJTP Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Rectangular Button; Actuating Force: 160gf; Contact Rating 65H5522

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJTP-1250