Panasonic EVQ-PE505K

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
$ 0.248
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE505K.

IHS

Datasheet2 pages13 years ago

TME

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.13%

CAD Models

Download Panasonic EVQ-PE505K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-03-31

Related Parts

PanasonicEVQ-PE504K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
PanasonicEVQPJH05K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Radial T/R
PanasonicEVQPJH04K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Radial T/R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 50000Cycles 1.77N Thru-Hole Bulk

Descriptions

Descriptions of Panasonic EVQ-PE505K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
Panasonic Tactile Switch, TH, 6mm × 3.5mm × 5mm, SPST
External dimensions: 6.0 x 3.5mm. Vertical operational type with snap-in terminals.
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight
Switch, Tactile, Spst-No, 50Ma, 12Vdc; Fuerza De Funcionamiento:1.6N; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:50Ma; Terminales Del Interruptor:Soldable; Rango De Producto:-; Contacto, Configuración:Spst-No |Panasonic EVQPE505K
SWITCH, 6.0X3.5MM, 1.6N, BLACK; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Black; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQPE505K