APEM MJTP1138A

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1138A.

IHS

Datasheet6 pages21 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.59%

CAD Models

Download APEM MJTP1138A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.401
$ 0.62
Stock
6,853
119,434
Authorized Distributors
6
6
Operating Force
1.86 N
1.86 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk

Descriptions

Descriptions of APEM MJTP1138A provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
SPST-NO Relay 250VAC 1.6N 100kCycles 50mA 250μm 5mm SMD 6mm × 6mm × 5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc