APEM IZNR3P422

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
$ 33.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IZNR3P422.

IHS

Datasheet6 pages8 years ago

Farnell

Inventory History

3 month trend:
-1.24%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH PUSH SPST-NO 0.2A 250V
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
C&K ComponentsKS11R23CQD
Square Button Switch, Off-Mom, SPST-NO, 50V, 50V, 100k Cycles, 25mA, TH
C&K ComponentsKS11R22CQD
SWITCH;P/B;SPST-NO;OFF-MOM;BLK SQUARE ACT;TACTILE;25MA;50V AC/DC;THRUHOLE;PC PIN
C&K ComponentsKS11R21CQD
Switch, Pushbutton KEY Switch, 25MA@VAC OR DC MAX; SPST; OFF-MOM.
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of APEM IZNR3P422 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
Round ON-OFF SPST, 100000 Cycles, 48V, 250V, 100000 Cycles, 200mA, TH
APEM IZNR3P422 SWITCH, INDUSTRIAL PUSHBUTTON, 16MM
PUSHBUTTON SWITCH FD DBLE ICON
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPST-NO; Switch Operation:(On); IP Rating:IP67; Contact Voltage DC Nom:48V; Contact Voltage AC Nom:250V; Contact Current Max:200mA; Actuator Style:Round-Flush
Switch, Industrial Pushbutton, 16Mm; Product Range:Iz Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip67 Rohs Compliant: Yes |APEM Inc. IZNR3P422

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc