APEM IZPR3P422

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
$ 26.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IZPR3P422.

IHS

Datasheet18 pages16 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download APEM IZPR3P422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH PUSH SPST-NO 0.2A 250V
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
E-Switch330E11BLK
SWITCH PUSH SPST-NO 0.025A 50V
E-Switch330.02E11BLK
SWITCH PUSH SPST-NO 0.025A 50V
SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
C&K ComponentsKS11R23CQD
Square Button Switch, Off-Mom, SPST-NO, 50V, 50V, 100k Cycles, 25mA, TH

Descriptions

Descriptions of APEM IZPR3P422 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
SWITCH, P/B, SEALED, SPST-NO, NON-ILLUM, ROUND, CURVED BLACK ACT,0.2A,48VDC, PC PIN
Switch Push Button N.O. SPST Curved Round Button 0.2A 48VDC Momentary Panel Mount/Through Hole PC Pins
Switch, Industrial Pushbutton, 16Mm; Product Range:Iz Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip67 Rohs Compliant: Yes |APEM Inc. IZPR3P422
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:48V; Contact Voltage AC Nom:250V; Contact Current Max:200mA; Actuator Style:Round-Flush; Switch Terminals:PCB, Solder

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc