Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPR3SAD6101

Switch, Pushbutton, Spst-No, 500Ma, 250V; |APEM Inc. IPR3SAD6101
$ 25.071
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD6101.

Master Electronics

Datasheet6 pages8 years ago

Newark

Inventory History

3 month trend:
+15.83%

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front

Descriptions

Descriptions of APEM IPR3SAD6101 provided by its distributors.

Switch, Pushbutton, Spst-No, 500Ma, 250V; |APEM Inc. IPR3SAD6101
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
SWITCH, SPNO, CHROM/RED BTN; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Contact Configuration: SPST-NO; Product Range: IP Series; Switch Terminals: Solder Lug; IP Rating: IP67, IP69K; Contact Current Max: 5A

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc