APEM IPR3SAD2101

Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
$ 23.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD2101.

IHS

Datasheet6 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+50.22%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K Components8633ZQE2
Switch, MicroMINI, Pushbutton, 250MA@120VAC OR 28VDC; 125MA@250VAC; SPST
C&K Components8633ZGE2
SPST, On-(on), Momentary, 0.25A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
C&K ComponentsAP2D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM IPR3SAD2101 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
APEM IPR3SAD2101 Pushbutton Switch, SPST-NO, Off-(On), 250 V, 50 V, 500 mA, Solder
APEM Black micro button switch, panel mount, Instantaneous operation, Panel opening diameter13.6mm, No indicator light, SPST
SWITCH, SPNO, CHROM/BLK BTN; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 50V; Contact Current Max: 500mA; Switch Terminals: Solder Lug; Product Range: IP Se
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Chrome / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc