APEM IPC3SAD2

Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
$ 16.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPC3SAD2.

IHS

Datasheet8 pages23 years ago

Farnell

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
-76.55%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM IPC3SAD2 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, SQ, RED ACTUATOR,0.5A,48VAC/DC, SOLDER
Vandal-proof pushbutton, 1 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPC3SAD2
APEM IPC3SAD2 IPC Series Pushbutton 28V DC 5A 1x On/Off Momentary 12x20mm
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. IPC3SAD2
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPC3SAD-2