APEM IKN0403000

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
$ 5.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IKN0403000.

IHS

Datasheet3 pages12 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download APEM IKN0403000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube

Descriptions

Descriptions of APEM IKN0403000 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH 4P CMS | APEM Components IKN0403000
SWITCH SLIDE DIP SPST 100MA 24V
Switches, Dip, 4 Position, Recessed Slide; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |APEM Inc. IKN0403000
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 100 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.3 / Pins = 8 / Series = IKN / Length mm = 11.1 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Height mm = 2.85 / Contact Configuration = SPST / Switch Type = DIP / Positions = 4

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc