Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM ADTSM66SV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ADTSM66SV.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 0.351
$ 0.377
$ 0.377
Stock
14,833
12,036
12,036
Authorized Distributors
6
6
6
Operating Force
3.92 N
1.47 N
1.47 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk
Special Switch, SPST, Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
E-SwitchTL3315NF250Q
TACTILE SWITCH, TL3315, SPST-NO, OFF-(ON), TOP ACTUATED, 0.05A, 15VDC, GULL WIN
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD

Descriptions

Descriptions of APEM ADTSM66SV provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk
12V(DC) shut-Instantaneous SPST-NO 3.2N 50mA 250μm 13mm SMD mount 6.2mm*6.2mm*13mm
SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Surface Mount Tack Switch with 13mm Stem and 320gf Operating Force.
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc