Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM ADTSM62RV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ADTSM62RV.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.404
$ 0.404
Stock
1,411
77,561
77,561
Authorized Distributors
6
6
6
Operating Force
3.04 N
-
-
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Switch Tactile N.O. SPST Extended Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R

Descriptions

Descriptions of APEM ADTSM62RV provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Standard ADTS Surface Mount Top Actuated Tactile Switch 5.00mm 0.05A 250VAC V 0.05A @ 12VDC
SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Surface Mount Tack Switch with 5.0mm Stem and 260gf Operating Force.
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc