APEM ADTSM62NV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ADTSM62NV.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.791
$ 0.791
Stock
4,850
86,589
86,589
Authorized Distributors
6
6
6
Operating Force
2.06 N
-
-
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk

Descriptions

Descriptions of APEM ADTSM62NV provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Surface Mount Tack Switch with 5.0mm Stem and 160gf Operating Force.
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc