APEM A02503

APEM push button switch contact block, A02series, 2 Normally open contact, used forA02 series
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A02503.

Master Electronics

Datasheet9 pages15 years ago

DigiKey

Farnell

Mouser

Newark

Inventory History

3 month trend:
Restocked

Related Parts

C&K ComponentsEP21SD1CBE
Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsTP21SH9ABE
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsEP21SD1V3BE
Pushbutton Switches Switch Pb Dpst Mom Sealed Vert

Descriptions

Descriptions of APEM A02503 provided by its distributors.

APEM push button switch contact block, A02series, 2 Normally open contact, used forA02 series
CONTACT BLOCK, 2NO; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 16A; Contact Voltage AC Max: -; For Use With: A02 Series Illuminated or Non-i; Available until stocks are exhausted Alternative available
Switch Contact Block, Dpst-No, Screw; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:12A; Contact Voltage Ac Max:250V; For Use With:Apem A02-Series Pushbutton Switches & Indicators; Contact Voltage Dc Max:12V Rohs Compliant: Yes |Apem A02503

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A02503.