Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM A0105Y

Accessory, P/b Operator Only, 1 Or 2 Pole, 16MM, Square, Illuminative, Momentary
$ 12.332
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A0105Y.

element14 APAC

Datasheet13 pages26 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.55%

Related Parts

APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0109X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, ROUND, ILLUMINATIVE, MAINTAINED
C&K Components8168SHZGE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZBE2
Pushbutton Switch, SPDT, On-(on), Alternate, Solder Terminal, Panel Mount
C&K Components8168SHZBE2
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded

Descriptions

Descriptions of APEM A0105Y provided by its distributors.

ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MOMENTARY
APEM Combination switch body, Used forA01 series
Switch Access Square Operator Push Button Switch
16mm Ind Control Pb Operator 3 Or 4 Pole Illum
Switch, Pushbutton; |APEM Inc. A0105Y
APEM A0105Y. Switch Actuator, IP65
APEM A01 Serisi Yaylı Kare Button
Pushbutton Switches ILLUM, MOM
CONFIG SW BODY PUSHBUTTON ILLUM
SWITCH, PUSHBUTTON; For Use With: AO1; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BEAB, CSA, UL, VDE; Contact Current @ Contact Voltage AC Max: 6A; Contact Resistance: 10Mohm; Contac

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A0105Y.