Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 9432CDB

Switch, P/b, Sealed, Spst-nc, Off-mom, Round Black Plunger, Gold, 0.1A, 30VDC, Pc Pin
$ 7.498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9432CDB.

Farnell

Datasheet8 pages20 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.67%

Related Parts

Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM 9432CDB provided by its distributors.

SWITCH, P/B, SEALED, SPST-NC, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
SWITCH, PUSHBUTTON, SPST-NC, 100mA
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
SWITCH, PUSHBUTTON, SPST-NC, 100mA; Cont; SWITCH, PUSHBUTTON, SPST-NC, 100mA; Contact Configuration:SPST-NC; Switch Operation:On-(On); Contact Voltage DC Nom:30V; Contact Current Max:1A; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Circuitry:SPST-NC
Switch, Pushbutton, Spst-Nc, 100Ma; Product Range:9000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spst-Nc; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 9432CDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc