APEM 5649A

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5649A.

IHS

Datasheet30 pages11 years ago

Farnell

Burklin Elektronik

Master Electronics

element14 APAC

Inventory History

3 month trend:
+23.93%

CAD Models

Download APEM 5649A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5649A provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM Rocker Switch, DPST, On-On, Panel Mount, 4A @ 30V DC
SWITCH, DPDT, CTR OFF; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 5000 Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch T
Contact Configuration = 2CO / Switching Function = ON-OFF-ON / Contact Current = 4 A / Contact Voltage VDC = 30 / Poles = 2 / Actuator Type = Bat Lever / Thread Size = 1/4-40 UNS / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 6.5 / Illumination = No / Series = 5000 / Length mm = 13.2 / Width mm = 12 / Height mm = 30.5

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc