Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5236YCDB16X445

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

$ 4.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5236YCDB16X445.

IHS

Datasheet30 pages18 years ago

Master Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle Mom OFF Mom SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K Components7105T1CWCBE
Toggle Switch, Spdt, Momentary, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
C&K Components7101MD9AV2QE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101SYAQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC Panel Mount/Through Hole

Descriptions

Descriptions of APEM 5236YCDB16X445 provided by its distributors.

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Short Type Actuator, Through Hole-straight
20V(DC) open-open 20V 20V 8.5mm Plugins Through hole mounting 16.15mm(Length)*7mm(height)
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |APEM Inc. 5236YCDB-16X445

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5236YCDB-16X445