Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APC RBC7

Battery, Lead-Acid, 6.80 in. (Max.) H x 6 in. (Max.) W x 7.20 in. (Max.) D, 0
$ 299.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC RBC7.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power SonicPS-12180NB
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, BOLT FASTENED, SLA SERIES
Power SonicPS-12180F2
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, QUICK DISCONNECT: 0.25,SLA
PanasonicLC-X1220P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,20AH, BOLT FASTENED, LC SERIES
Power SonicPS-6120
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,12AH, QUICK DISCONNECT: 0.187
PanasonicLC-RD1217P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,17AH, BOLT FASTENED, LC SERIES
Power SonicPSH-12180 FR
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,21AH, BOLT FASTENED, PSH SERIES

Descriptions

Descriptions of APC RBC7 provided by its distributors.

Battery, Lead-Acid, 6.80 in. (Max.) H x 6 in. (Max.) W x 7.20 in. (Max.) D, 0
UPS Accessory Type = Replacement Battery Cartridge / Suitable for = SMT1500 / Suitable for = SMT1500C / Suitable for = SMT1500I / Suitable for = SMT1500IC / Width mm = 152 / Depth mm = 183 / Height mm = 173
Lead Acid Battery Cartridge, 12V; Tecnología De Batería:Plomo Y Ácido; Capacidad De La Batería:-; Tensión De La Batería:12V; Código De Medida Para Batería:-; Terminales De La Batería:Conector; Diámetro Externo:-; Altura Externa:173Mm |Apc RBC7

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBC-7