Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APC AP9565

Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U, 16A, 208/230V
$ 271.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP9565.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+87.18%

Supply Chain

Country of OriginIndia
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590BBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES
Bud IndustriesPA-1101-BT
Panel Surface Shield 19" 1U Alu Black; |Bud Industries PA-1101-BT
Bud IndustriesAN-2803-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES

Descriptions

Descriptions of APC AP9565 provided by its distributors.

Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U, 16A, 208/230V
APC AP9565 NetShelter Basic Rack PDU, 1U, 1PH, 3.7kW 230V 16A or 3.3kW 208V 16A
Power Distribution Unit 200 to 230V 230V 2.5m Cable IEC 320 C13 Rack Mount
Power Strip, Basic, 12 Outlets, Rack Mnt, 16A, 8.2ft. Cord, Pwr-Rtg 3680VA
USA Basic Rack 230V Surge Protector
Outlet 8.2-Ft 12 Outlet 16A208V
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 100 / Power Switch = No / Connection Output = IEC 60320 C13 Socket / Length mm = 447 / Current Max. A = 16 / Connection Input = IEC 60320 C20 Plug / Height mm = 57 / Number of Outlets = 12 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)