Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5916G5

Connector Housing, 1Pos, White; Product |Anderson Power Products 5916G5
$ 2.038

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5916G5.

IHS

Datasheet7 pages13 years ago

Electro Sonic

Newark

TME

Master Electronics

Inventory History

3 month trend:
-32.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity647845-3
TE Connectivity battery connector, 2road, Rated600 V AC/DC 50A, Cable installation, red
TE Connectivity2213617-1
Connector, Blade/Rcpt, 2Pos, 1Row, 4Mm; |Amp Te Connectivity 2213617-1
TE Connectivity / AMP2213617-2
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1-2213614-1
Lighting Conn Herm Blade&rec 2 Pos, lat, s; |Te Connectivity Amp 1-2213614-1
Power to the Board 5.00 mm PowerStrip/30 A Hermaphroditic Terminal/Socket Strip
TE Connectivity1-2213614-2
Lighting Conn Herm Blade&rec 4 Pos, lat, s; |Te Connectivity Amp 1-2213614-2

Descriptions

Descriptions of Anderson Power 5916G5 provided by its distributors.

Connector Housing, 1Pos, White; Product |Anderson Power Products 5916G5
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Conn;Rect;PowerPoleHousing;PP75Series;White;75A;600V | Anderson Power Products 5916G5
Heavy Duty Power Connectors PP75 HOUSING ONLY WHITE
Connector Unisex, Genderless, 1 Poles, 75A, White
Conn Housing RCP 1 POS Crimp ST Cable Mount White
FOR POWERPOLE SERIES CONNECTORS 100 PER PKG
CONNECTOR HOUSING, 1POS, WHITE; Product Range: Powerpole PP75 Series; Gender: -; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: Anderson POWERPOLE Series 12-6AWG Contacts 41AH6205

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)