Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5690

For use with = SB 175 / For use with = SBE 160/320 / Accessory Type = Bushing / Series = SB
$ 3.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5690.

JRH Electronics

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.32%

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity6274314-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm
Samtec Jumper Plug, JLseries, 2road, 2.54mmPitch, white, tinned contacts
TE Connectivity1982295-1
Wire-To-Board Connector, Right Angle, Through Hole, Header, 2, Silver Plated Contacts
Super Sabre™ R/A Header, 2 Circuit, Short Solder Tail w/o Board Lock
Conn Wire to Board HDR 2Power POS 7.49mm Solder ST Top Entry Thru-Hole Super Sabre Tray

Descriptions

Descriptions of Anderson Power 5690 provided by its distributors.

For use with = SB 175 / For use with = SBE 160/320 / Accessory Type = Bushing / Series = SB
Heavy Duty Power Connectors BUSHING FOR 944 CONTACT 36526 - #2
Lead through 50. . .35 mm2, 5690, Anderson Power Products
BUSHING;POWERPOLE;FOR USE WITH 6384G1;REDUCES1/0TO#2
Anderson Power Products 5690 リデュースブッシュ
Connector Accessories Reducing Bushing
Bushing, 6384G1 Contact; Tipo De Accesorio:Reducing Bushing; Para Usar Con:1382, 944, 6384G1, 6354 & 6384G1 Contacts |Anderson Power Products 5690

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)