Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1319

Connector, Power, Heavy Duty, PP120 #2 AWG Contact Only, 2 AWG
$ 4.501

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1319.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

TME

Master Electronics

Inventory History

3 month trend:
+35.23%

Related Parts

TE Connectivity53884-3
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Black

Descriptions

Descriptions of Anderson Power 1319 provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, PP120 #2 AWG CONTACT ONLY, 2 AWG
Anderson Power Products Heavy duty power connector contacts, PP120series, crimp contact, Male plug/Mother seat
Contact; hermaphrodite; silver plated; 33.6mm2; 2AWG; crimped
Connector Contact,Silver Contact Plating
2GA Powerpole Contact SB 120 1319 Anderson ANDERSON 1319-BK
CONTACT, 2AWG, CRIMP; Product Range: SB12; CONTACT, 2AWG, CRIMP; Product Range: SB120 Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 2AWG; Contact Plating: Silver; For Use With: Anderson SB120 Se
Contact PIN Crimp ST Cable Mount 2AWG
POWERPOLE SERIES CONNECTORS 20 PER PKG
TERM BLADE NON-GEND 2AWG SILVER

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)