What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Displays AND120CRP

Single Color LED, Ultra Bright Red, Colorless Clear, T-1 3/4, 5mm
$ 0.245

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND120CRP.

Farnell

Datasheet2 pages19 years ago

element14

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightWP7113SEC
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of AND Displays AND120CRP provided by its distributors.

Single Color LED, Ultra Bright Red, Colorless Clear, T-1 3/4, 5mm
LED; Red;2000mcd;5.9mmDia.;T-1-3/4;30mA If;660nm;Clear;4V Vr;-25degC
LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED, RED, T-1 3/4 (5MM), 2CD, 640NM
Led, Red, T-1 3/4 (5Mm), 2Cd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:640Nm; Luminous Intensity:2Cd; Viewing Angle:22°; Lens Shape:Round Rohs Compliant: Yes |AND OPTOELECTRONICS AND120CRP

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND120CRP.