Analog Devices SW06GS-REEL

IC Sw SPST-NO/NCX4 150 Ohm 16SOIC 4 Circuit IC Switch 1: 1 150 Ohm 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SW06GS-REEL.

Analog Devices

Datasheet12 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices SW06GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.692
$ 6.692
Stock
85,538
129,209
129,209
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
0 V
0 V
Max Supply Voltage
36 V
36 V
36 V

Descriptions

Descriptions of Analog Devices SW06GS-REEL provided by its distributors.

IC SW SPST-NO/NCX4 150OHM 16SOIC 4 Circuit IC Switch 1:1 150Ohm 16-SOIC
Analog Switch Quad SPST 16-Pin SOIC W T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
The SW06 is a four channel single-pole, single-throw analog switch that employs both bipolar and ion-implanted FET devices. The SW06 FET switches use bipolar digital logic inputs which are more resistant to static electricity than CMOS devices. Ruggedness and reliability are inherent in the SW06 design and construction technology. Increased reliability is complemented by excellent electrical specifications. Potential error sources are reduced by minimizing "ON" resistance and controlling leakage currents at high temperatures. The switching FET exhibits minimal RON variation over a 20 V analog signal range and with power supply voltage changes. Operation from a single positive power supply voltage is possible. With V+ = 36 V, V- = 0 V, the analog signal range will extend from ground to +32 V. PNP logic inputs are TTL and CMOS compatible to allow the SW06 to upgrade existing designs. The logic "0" and logic "1" input currents are at microampere levels reducing loading on CMOS and TTL logic.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated