Analog Devices SSM2518CBZ-R7

Digital Input Stereo, 2 W, Class-D Audio Power Amplifier
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2518CBZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-4.04%

CAD Models

Download Analog Devices SSM2518CBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2518CBZ-R7.

Related Parts

Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Texas InstrumentsLM4674SQ/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLM48411TLX/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices SSM2518CBZ-R7 provided by its distributors.

Digital Input Stereo, 2 W, Class-D Audio Power Amplifier
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WLCSP T/R
D Class Amp, 2-Ch Stereo, 2.5V, 0.04%@8Ω@500mW, 0.03%@8Ω@250mW, 2.5*2@4Ω, 5.5V, 8Ω, BGA, SMD, Adhesive Mount, 2.21mm×2.21mm×360μm
AMP, AUDIO, 16WLCSP; Amplifier Class:D; No. of Channels:2; Output Power:2W; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:WLCSP; No. of Pins:16; SVHC:No SVHC (18-Jun-2012); Base Number:2518

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2518CBZR7