What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices SSM2305RMZ-REEL

Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin MSOP T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2305RMZ-REEL.

Arrow Electronics

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-20.63%

CAD Models

Download Analog Devices SSM2305RMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.09
$ 1.09
Stock
355,448
448,883
448,883
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Channels
-
1
1
Output Power
2.8 W
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2305RMZ-REEL.

Related Parts

Analog DevicesSSM2301RMZ-R2
IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Analog DevicesSSM2301RMZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin MSOP T/R
Analog DevicesSSM2301RMZ-REEL
Filterless High Efficiency Mono 1.4W Class-D Audio Amplifier | IC AMP AUDIO 1.52W MONO D 8MSOP
Texas InstrumentsTPA6205A1DGN
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA6211A1DGNG4
3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsLM4923MM/NOPB
1.1-W, mono, fully differential analog input Class-AB audio amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices SSM2305RMZ-REEL provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin MSOP T/R
Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier
EAR99 SSM2305 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 3mm 2.8W x 1 @ 4Ohm 3.2mA
Audio Amplifier, Class D, Msop; Output Power X Channels @ Load:2.8W X 1 @ 4Ohm; Audio Amplifier Type:D; No. Of Channels:1Channels; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Load Impedance:4Ohm Rohs Compliant: Yes |Analog Devices, Inc. SSM2305RMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2305RMZREEL