Analog Devices SMP08FSZ-REEL

ROHS3Compliant EAR99 SMP08 Matte Tin (Sn) op amp amplifier circuit 9.9mm 500nA 17V -40C~85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP08FSZ-REEL.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages29 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices SMP08FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.237
$ 26.237
Stock
187,885
186,695
186,695
Authorized Distributors
2
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesSMP04ESZ-REEL
ROHS3Compliant EAR99 SMP04 Matte Tin (Sn) op amp amplifier circuit 9.9mm 7mA 5V -40C~85C
Analog DevicesSMP04ES
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp amplifier circuit 9.9mm 500nA 7.5V -40C~85C
Analog DevicesSMP04ES-REEL
4 CHANNEL SAMPLE AND HOLD AMPLIFIER 9 us ACQUISITION TIME PDSO16
Texas InstrumentsLM6182AIM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 60dB 2000V/mus 85C 35000kHz
RenesasHA5022IB
Not Qualified GULL WING BIPOLAR INDUSTRIAL op amp amplifier circuit 85C 125000kHz 4.5V 9.9mm
Texas InstrumentsLM6182IM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 60dB 2000V/mus 85C 35000kHz

Descriptions

Descriptions of Analog Devices SMP08FSZ-REEL provided by its distributors.

ROHS3Compliant EAR99 SMP08 Matte Tin (Sn) op amp amplifier circuit 9.9mm 500nA 17V -40C~85C
IC OPAMP SAMPLE HOLD 16SOIC / Sample and Hold 8-CH 7us 16-Pin SOIC N T/R
8 CHANNEL SAMPLE AND HOLD AMPLIFIER 3.6 us ACQUISITION TIME PDSO16
Low Droop Rate Octal Sample-and-Hold with Multiplexed Input
Sample and Hold Circuit, 1 Func, Sample, 3.5us Acquisition Time, BIPolar
OCTAL SAMPLE-AND-HOLD WITH MULTI
IC ENERGY METERING 3PH 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated