Analog Devices REF191GS-REEL

IC VREF SERIES 0.5% 8SOIC / Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF191GS-REEL.

HQonline

Datasheet28 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF191GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 3.145
$ 3.145
Stock
230,370
368,347
368,347
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Max Output Current
-
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
18 V
18 V
Min Output Voltage
2.048 V
2.038 V
2.038 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.5 %
-
-
Temperature Coefficient
-
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Texas InstrumentsLM336M-2.5/NOPB
VOLTAGE REF, SHUNT, 2.49V, SOIC-8; VOLTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM336MX-2.5/NOPB
20ppm/℃ 10mA Fixed 10mA 2.49V 2.5V 400μA ±4% SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM336BMX-2.5/NOPB
Fixed Ref 20ppm/°C 10mA 2.49V 2.5V 400μA ±2% SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
Analog DevicesREF191ES-REEL
V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8

Descriptions

Descriptions of Analog Devices REF191GS-REEL provided by its distributors.

IC VREF SERIES 0.5% 8SOIC / Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC
V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R
25ppm/℃ Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount,glue mount
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF191GSREEL