Analog Devices REF02CESA+

IC VREF SERIES 5V 8SOIC / V-Ref Precision 5V 21mA 8-Pin SOIC N
$ 4.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CESA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-7.74%

CAD Models

Download Analog Devices REF02CESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Related Parts

Analog DevicesREF02CSA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesREF02CS
IC VREF SERIES 1% 8SOIC / Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Analog DevicesMAX6150ESA
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6141ESA+
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8

Descriptions

Descriptions of Analog Devices REF02CESA+ provided by its distributors.

IC VREF SERIES 5V 8SOIC / V-Ref Precision 5V 21mA 8-Pin SOIC N
65ppm/℃ 1.6mA Fixed 21mA 12µVp-p 5V 30V 5V ±1% SOIC-8 SMD mount 5mm*4mm*1.75mm
+5V Precision Voltage Reference/Temperature Transducer
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02CESA+.